You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MDL600

DC Electronic Load, MDL Series, 600 W, Programmable, 0 V, 80 V, 120 A

B&K PRECISION MDL600
B&K PRECISION MDL600
B&K PRECISION MDL600

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDL600
Newark Part No.:
67W2951
Product Range
MDL Series
Also Known As:
GTIN UPC EAN: 817050966008
Technical Datasheet:
MDL600   Datasheet
See all Technical Docs

Product Range Selector (MDL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MDL Series

:
600W

:
Programmable

:
0V

:
80V

:
120A

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The MDL600 from B &K Precision is a MDL series modular programmable DC electronic load. The MDL600 is a single channel, 80V, 120A, 600W modular programmable electronic load system. This high-performance electronic load module of the MDL series is capable of operating in constant current, constant voltage, constant resistance, constant power and constant impedance mode which uses DSP technology to simulate non-linear loads and realistic loading behaviour. Easily edit the load’s parameters such as voltage, current, slew rate and width via the front panel. Increase productivity by saving the test parameters into any one of the 101 memory areas for quick system recall. It provides 16bit resolution as well as numerous protection modes and a power-on system self-test to ensure the reliability testing. For remote communication, the MDL series provides LAN, USBTMC compliant USB, RS232 and GPIB standard interfaces that support SCPI command protocol.
  • Support for up to 16 channels using dual channel modules with mainframe extension
  • Operate identical modules in parallel mode for high current applications
  • Synchronous load on/off function
  • Analogue current control and monitoring
  • Transient mode up to 25KHz
  • List mode (sequence mode) with minimum 20μs step width with 84 user programmable steps
  • 16bit voltage and current measurement system providing high resolution
  • OVP/OCP/OPP/OTP and reverse voltage protection
  • Dimension is 82mm x 183mm x 573 mm and weight is 5Kg
  • Conforms to EN61010-1:2001, EU Low Voltage Directive 2006/95/EC safety standards

Applications

Test & Measurement

Contents

Modular programmable DC electronic load, Certificate of calibration and test report.

Also Known As

GTIN UPC EAN: 817050966008

13 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$3,792.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,792.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --