You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000/B/SI

Type 1000 Black Outdoor Case with Custom Foam

B&W 1000/B/SI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
B&W B&W
Manufacturer Part No:
1000/B/SI
Newark Part No.:
54X8332
Technical Datasheet:
1000/B/SI   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

B&W's Outdoor cases were developed and tested for the most extreme conditions. These cases will provide the protection and security your valuables need in whatever environment you choose to expose them to.
  • Waterproof
  • Weatherproof
  • Dustproof
  • Shock resistant
  • Corrosion proof
  • Chemical resistant
  • Automatic air pressure relief valve
  • Fully customizable interior
  • Temperature tested between -40`C to +80`C
  • Made from impact resistant polypropylene
  • Durable rubber O-ring seal
  • Drop tested from a height of 3 meters
  • Watertight seal - tested to a depth of 5 meters
  • STANAG 4280, DEF STAN 81-41, and IP 67 Certified
  • 30 Year unlimited warranty through B&W
  • Color: Black
  • Size: 4. 13” x 8. 46” x 10. 62”
  • Interior: Customizable cubed foam"

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --