You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

114.02/B/P

Easy&trade

B&W 114.02/B/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
B&W B&W
Manufacturer Part No:
114.02/B/P
Newark Part No.:
74R2951
Technical Datasheet:
114.02/B/P   Datasheet
See all Technical Docs

Product Range Selector (Easy Trade Series)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Case shell made of dent proof ABS material
  • Robust aluminum frame with protection for the sharp edges
  • Two lockable clip locks
  • One B&W PROFIcode™ combination lock
  • B&W CONVENIENCE™ handle
  • Hinge cover
  • Document partition in the lid (A4 format)
  • Variable floor shell
  • Removable tool board in the lid with 22 tool pockets on the front and back
  • Removable cover board for the floor shell with 15 tool pockets
  • German engineered Note: Tools not included--for illustration purposes only"
  • Inside dimension:
  • 455 x 345 x 160 mm (17. 9” x 13. 58” x 6. 3”)
  • Volume:
  • 26 L (. 95 cubic feet)
  • Net weight:
  • ca. 4 kg (8. 8 lbs.)
  • Payload capacity:
  • 25 kg (55 lbs.)

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --