AEMC

About AEMC


  logo

Electrical test and measurement professionals use AEMC00AE Instruments' products for industrial, commercial, and utility testing applications. AEMC00AE Instruments is part of the Chauvin Arnoux00AE Group, which was founded over 125 years ago in Paris, France. Together, these experienced industry leaders provide a diverse electrical product line that includes power quality analyzers and energy loggers, ground resistance and insulation resistance testers, current probes and many more. AEMC00AE Instruments' products are safety rated and encompass the latest international standards for quality and safety. Newark stocks a full selection of AEMC00AE Instruments' products including clamp-on meters, cable testers, megohmmeters, micro-ohmmeters, data loggers, multimeters, oscilloscopes, light meters, thermal imaging cameras, environmental testers and other devices that are essential to electrical testing and maintenance. Read More

Featured Products
PowerPad® III Power Quality Analyzers

Easy-to-use, compact and shock resistant. Measure and carry out diagnostics and power quality work on single- or three-phase networks. Captures & records transients, alarm events & waveforms simultaneously with 2 GB of memory. Trend data can also be recorded for days, weeks or even months.

PEL-100 Series Loggers

Monitor energy usage & costs locally or from anywhere in world with this low cost, simple to use, one, two (split phase), and three phase power/energy data logger. All vital energy data is easily measured, recorded, and analyzed. Reports can be generated with confidence and minimal configuration.

Ground Resistance Testers

Whether performing a simplified 2-Point, a more complete 3- or 4-Point Fall-of-Potential test, a soil resistivity test, or a touch potential test, these AEMC® Instruments ground resistance testing instruments will fit your application and save you costly downtime due to service interruptions caused by poor grounds.

Insulation Resistance Testers/ Megohmmeters

A full line of Insulation Resistance Testers (Megohmmeters) with test voltages from 10V to 15kV, capable of measuring insulation resistances from 0.010MΩ to 30TΩ. These light weight, rugged, weather resistant meters are accurate, reliable, and built to perform. Battery, AC powered, and hand-cranked models are available.

Oscilloscopes

Bandwidth, Input Channels, Sample Rate and Accuracy are important factors when considering Oscilloscopes. You can be assured these digital hand-held and benchtop Oscilloscopes (single, and isolated dual and four channel) are accurate, reliable and feature rich allowing for expanded capabilities, many years of use, and save time and money.

Micro-Ohmmeters

Diagnose electrical wiring problems and determine causes of component or circuit failures with micro-ohmmeters for lab and field use. Available test currents from 10 to 200A. Utilizing a four-lead Kelvin method of testing they accurately measure very low resistances in the micro-ohm range within 0.05%.

General Purpose Clamp-on Meters

Economical, rugged, dependable, and the highest safety rated clamp-on meters employ the latest technology, offer the very best quality and are simple to use. One hand one-hand operation for measuring AAC, ADC, VAC, resistance, continuity, frequency, TRMS, %THD, CF, peak, and other parameters. They also perform diode checks.

Simple Logger® II

A series of low cost, battery operated 1, 2 and 4-channel data loggers that require minimal setup. They automatically adjust both their scale and sample rate to optimize the recording session and some models offer Extended Recording Modes (XRM®) with delayed start times.

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at or send us your requirements online.

Request a Quote today

Product Listing from Aemc


Automation & Process Control

Batteries & Chargers

Cable, Wire & Cable Assemblies

Connectors

Electrical

Fasteners & Mechanical

Power & Line Protection

Semiconductors - ICs

Static Control, Site Safety & Clean Room Products

Switches & Relays

Test & Measurement

Tools & Production Supplies

Show All Products (517)

Videos


Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.