INTERCONTEC - TE CONNECTIVITY

About INTERCONTEC - TE CONNECTIVITY


With TE's INTERCONTEC  logo

With TE's INTERCONTEC  

connectors, you can now benefit from a large variety of solutions that make connecting easy. INTERCONTEC connectors enable modular machine designs, which make them highly compatible in many different combinations. Whether you need to connect power, signal or data - or all combined - these connector solutions provide a custom solution for your application. With their plug-and-play concept these connectors enable easy and quick installation, as well as easy replacement of defective parts - even for non-electricians. The assembly is possible without any tools and is particularly easy due to innovative concepts like the crown clamp, which allows the shielding mesh to remain uncut. With the innovative 1/8 quick locking system, INTERCONTEC connectors drastically reduce installation time and the risk of failures during installation. Thanks to their reliable performance, the connectors also help reduce downtime, making your motor applications more productive.

Featured Products
623 Series Signal Connectors M23

Standard sized signal connectors with 6, 7, 9, 10, 12, 17, 19 pole options.

923 Series Power Connectors M23

With pole options of 6, 8, 9, and 10 poles it offers classic power supply and even possibilities for hybrid applications like communicating hyperface protocols.

617 Series Signal Connectors M17

Small signal connectors with 12 and 17 pole options

917 Series Power Connectors M17

Small power connectors with 4, 7, 9, 10, 12 pole options

940 Series Power Connectors M40

Connectors for 6, 8, and 9 pole power connections up to 75A and 750V

915 Series Power Connectors M15

Small power connectors with 8, 9, 15 pole options

Demander une cotation

Accès rapide, aisé et flexible à vos cotations en ligne.

Appelez notre équipe dédiée au ou faites-nous part de vos besoins en ligne.

Demandez une
cotation dès aujourd'hui

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at or send us your requirements online.

Request a Quote today

Product Listing from Intercontec - TE Connectivity


Connectors

Show All Products (460)

Videos


Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.