You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DX80ER9M-H
Multihop Ethernet Data Radio, 900 MHz ISM Band, Sure Cross Series
- Manufacturer:
- BANNER ENGINEERING BANNER ENGINEERING
- Manufacturer Part No:
- DX80ER9M-H
- Newark Part No.:
- 75X9215
- Product Range
- Sure Cross Series
- Technical Datasheet:
- DX80ER9M-H Datasheet
Product Range Selector (Sure Cross Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transmitter
- :
- 900MHz
- :
- Sure Cross Series
Technical Documents (2)
Product Overview
- Simple, non-configurable Ethernet switch operation
- No IP address configuration is required
- AES (Advanced Encryption Standard) using a 256bit cryptographic key
- Built-in site survey mode enables rapid assessment of a location’s RF transmission properties
- Frequency hopping spread spectrum (FHSS) technology ensures reliable data delivery
- 900MHz ISM band frequency
- Operating temperature range from -40° to +85°C
- External terminals housing style
- Power supply is 10-30VDC or 3.6-5.5VDC low power option
- IP20 environmental rating
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/11/23
Same day shipping
More stock available week commencing 06/11/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $1,329.64 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.