You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEDBSW
LED Module, Blue, 470 nm, 30 V, Circular
- Manufacturer:
- BANNER ENGINEERING BANNER ENGINEERING
- Manufacturer Part No:
- LEDBSW
- Newark Part No.:
- 78K8337
- Technical Datasheet:
- LEDBSW Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Blue
- :
- 470nm
- :
- -
- :
- 30V
- :
- Circular
- :
- -40°C
- :
- 50°C
- :
- -
- :
- -
- :
- 360mA
- :
- LED + Housing
- :
- -
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $553.70 | |
3+ | $543.35 | |
5+ | $527.83 |
Pricing is unavailable. Please contact customer services.