Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12AP6FF50Q3
Newark Part No.51M6217
Product RangeQ12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.360 |
Price for:Each
Minimum: 1
Multiple: 1
$172.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12AP6FF50Q3
Newark Part No.51M6217
Product RangeQ12 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max50mm
Sensing MethodFixed Field, Background Suppression, Proximity
Output TypeDigital
Product RangeQ12 Series
Connection MethodCable with 3 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Fixed Field, Background Suppression, Proximity
Product Range
Q12 Series
Supply Voltage Min
10VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
50mm
Output Type
Digital
Connection Method
Cable with 3 Pin M8 Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate