You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BBONE-AI - 

BeagleBone® AI, Fast Track for Embedded Machine Learning New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BBONE-AI
Newark Part No.:
10AH2651
Technical Datasheet:
BBONE-AI   Datasheet
See all Technical Docs

Product Information

:
Texas Instruments
:
AM57x
:
ARM
:
Cortex-A15
:
AM5729
:
BeagleBone SBC AM5729
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

BeagleBone® AI is a high-end Single Board Computer aimed at developers interested in implementing machine-learning and computer vision with simplicity. BeagleBone® AI includes a dual-core ARM Cortex-A15 running at 1.5 GHz, 16GB on-board eMMC flash, a SuperSpeed USB Type-C interface, Gigabit Ethernet and dual band wireless connectivity. BeagleBone® AI simplify the use of artificial intelligence (AI) in daily industrial, commercial and home applications via the TI C66x digital-signal-processor (DSP) cores, two dual-core ARM Cortex-M4 co-processors for real-time control, two dual-core Programmable Real-Time Unit (PRU) subsystems and four Embedded Vision Engines(EVEs) supported through an optimized TIDL machine learning OpenCL API with pre-installed tools. The BeagleBone® AI also has an additional dual-core PowerVR SGX544 3D GPU and a Vivante GC320 2D graphics accelerator. Packaged similarly to BeagleBone® Black and compatible with many BeagleBone® Cape add-on boards.
  • TI AM5729 Dual Core ARMCortex-A15 processor running at 1.5GHz
  • Dual C66 DSP, Four ARM Cortex-M4, Four PRU and Four Embedded Vision Engine
  • Four Programmable Real-time Units (PRUs)
  • Memory: 1GB RAM and 16GB on-board eMMC Flash
  • Connectivity: Gigabit Ethernet, 2.4/5GHz WiFi, and Bluetooth
  • USB Type-C for power and superspeed dual-role controller
  • USB type-A host
  • Audio & Video: microHDMI
  • Headers compatible with many BeagleBone® Cape add-on boards
  • Zero-download out-of-box software experience

Related Searches

2,455 In stock

2,455 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$156.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $156.94