You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

101A - 

Test Accessory, EMC Probe Set, 50 ohm, Beehive EMC Probe Amplifiers, 100 Series

101A - Test Accessory, EMC Probe Set, 50 ohm, Beehive EMC Probe Amplifiers, 100 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101A
Newark Part No.:
33AC1404
Product Range
100 Series
Technical Datasheet:
101A   Datasheet
See all Technical Docs

Product Information

:
EMC Probe Set
:
-
:
50ohm
:
-
:
Beehive EMC Probe Amplifiers
:
100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 101A from Beehive Electronics is an EMC probe set. This probe set contains one each of the 100A, B, C and D probes. The three loop probes (100A, 100B, 100C) are sensitive to magnetic fields. They have different diameters, so that the user can select the optimal probe for the frequency of interest. The 100D stub probe is sensitive to electric fields and offers the best spatial resolution of all. The probes use a push-on SMB connector rather than a screw-on connector, this helps prevents the attached cable from kinking when the probe is moved.

Contents

100A magnetic field probe, 100B magnetic field probe, 100C magnetic field probe, 100D electric field probe.

Related Searches

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$392.35

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $392.35