Print Page
0683G5000-01
Fuse, Surface Mount, 5 A, Slow Blow, 350 VAC, 125 VDC, 4818 [1245 Metric], 0683G Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0683G5000-01
Newark Part No.71AJ7523
Product Range0683G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1000+ | $1.700 |
2000+ | $1.620 |
4000+ | $1.450 |
6000+ | $1.410 |
10000+ | $1.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1
$2,550.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0683G5000-01
Newark Part No.71AJ7523
Product Range0683G Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC350VAC
Voltage Rating VDC125VDC
Fuse Case Style4818 [1245 Metric]
Product Range0683G Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC2kA
SVHCLead
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
350VAC
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
0683G Series
Breaking Capacity Current DC
2kA
Technical Docs (2)
Alternatives for 0683G5000-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate