You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1300A 0101000 - 

Networking Cable, Shielded, Cat5, Cat5e, 24 AWG, 1000 ft, 305 m

1300A 0101000 - Networking Cable, Shielded, Cat5, Cat5e, 24 AWG, 1000 ft, 305 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
1300A 0101000
Newark Part No.:
58K7793
Technical Datasheet:
1300A 0101000   Datasheet
See all Technical Docs

Product Information

:
Shielded
:
Cat5, Cat5e
:
24AWG
:
-
:
1000ft
:
305m
:
4 Pair
:
Black
:
Solid
:
300V
:
PVC
:
Copper
:
0.265"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1300A 0101000 is a 4-pair Shielded Cable with 24AWG twisted pair solid bare copper conductors and a polyolefin insulation. This 1300A series multi-conductor wireless LAN cable comes with a Beldfoil® aluminum foil-polyester tape shield and a black PVC jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
  • 111.205N Maximum recommended pulling tension
  • 49.215pF/m Nominal mutual capacitance
  • 70% Nominal velocity of propagation
  • 9.38Ω/100m at 20°C Nominal conductor DC resistance (DCR)

Applications

Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio, RF Communications, Wireless

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$917.15

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $917.15
 
5+ $880.04
 
10+ $848.22
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note