You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SW4008A-USB-EAL

Switch, KVM, Automatic, 2-Way, 1 x DVI-I / 2 x USB / 2 x 3.5mm Audio

SW4008A-USB-EAL - Switch, KVM, Automatic, 2-Way, 1 x DVI-I / 2 x USB / 2 x 3.5mm Audio
SW4008A-USB-EAL - Switch, KVM, Automatic, 2-Way, 1 x DVI-I / 2 x USB / 2 x 3.5mm Audio

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
SW4008A-USB-EAL
Newark Part No.:
12T9430
Technical Datasheet:
SW4008A-USB-EAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KVM

:
Manual

:
4

:
1 x DVI-I / 2 x USB

:
1 x DVI-I / 1 x USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Secure KVM Switch supports 4-computers and 1-user and is designed to reduce the data emissions coming from the switch. Used in Secure applications that mix and match secure and non-secure systems and features port to port isolation.
  • Used in Secure KVM applications that require mixing of secure and non-secure systems.
  • Supports protection against radiated emissions and port to port crosstalk in addition to many other
  • Support for DVI-I targets up to 2560x1600 or VGA (1920x1200) with a USB keyboard and mouse interface
  • Get a high level of port-to-port electrical isolation, which facilitates data separation (RED/BLACK)
  • Channel-to-channel 60-dB crosstalk isolation protects against signal snooping.
  • Permanently hard wired, preventing access from one CPU or network to the others.

5 In stock

Supplier Direct Ship

With you in 15 business days

Non-Cancelable / Non Returnable

$955.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $955.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange