Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84506150.HMT1
Newark Part No.23AM1359
Product RangeAlubos ABPH 600 K Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.500 |
| 5+ | $115.340 |
| 10+ | $113.170 |
Price for:Each
Minimum: 1
Multiple: 1
$117.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84506150.HMT1
Newark Part No.23AM1359
Product RangeAlubos ABPH 600 K Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric32mm
External Width - Metric57mm
External Depth - Metric150mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 3
External Height - Imperial1.26"
External Width - Imperial2.24"
External Depth - Imperial5.91"
Product RangeAlubos ABPH 600 K Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
32mm
External Depth - Metric
150mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
2.24"
Product Range
Alubos ABPH 600 K Series
Configurable
Yes
Enclosure Material
Aluminium Alloy
External Width - Metric
57mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
1.26"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate