Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F100J-RC
Newark Part No.54K3050
Product Range78F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2500+ | $0.142 |
Price for:Each
Minimum: 10000
Multiple: 5000
$1,420.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F100J-RC
Newark Part No.54K3050
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance10µH
DC Current Rating370mA
DC Resistance Max0.75ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min18MHz
Self Resonant Frequency18MHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 78F100J-RC is a 10µH RF Choke with ferrite DR core and enameled copper wire. This 78F series conformal coated choke comes with epoxy resin coating.
- 500VRMS Dielectric strength
- -55 to 105°C Operating temperature range
Applications
Power Management, RF Communications
Technical Specifications
Product Range
78F Series
DC Current Rating
370mA
Inductance Tolerance
± 5%
Self Resonant Frequency
18MHz
Inductance
10µH
DC Resistance Max
0.75ohm
Self Resonant Frequency Min
18MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 78F100J-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate