Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F6R8J-RC
Newark Part No.63K2949
Product Range78F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2500+ | $0.139 |
Price for:Each
Minimum: 10000
Multiple: 5000
$1,390.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F6R8J-RC
Newark Part No.63K2949
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance6.8µH
DC Current Rating470mA
DC Resistance Max0.45ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min28MHz
Self Resonant Frequency28MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
470mA
Inductance Tolerance
± 5%
Self Resonant Frequency
28MHz
Inductance
6.8µH
DC Resistance Max
0.45ohm
Self Resonant Frequency Min
28MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate