Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-54-RC
Newark Part No.63K4117
Product Range8230 Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $1.450 |
2500+ | $1.300 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,450.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-54-RC
Newark Part No.63K4117
Product Range8230 Series
Product Range8230 Series
Inductance27µH
DC Current Rating185mA
DC Resistance Max3.5ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min22MHz
Self Resonant Frequency22MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8230 Series
DC Current Rating
185mA
Inductance Tolerance
± 10%
Self Resonant Frequency
22MHz
Inductance
27µH
DC Resistance Max
3.5ohm
Self Resonant Frequency Min
22MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate