You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3006P-1-204LF.

Trimpot, Multi Turn, Cermet, Side Adjust, 200 kohm, Through Hole, 15 Turns

3006P-1-204LF. - Trimpot, Multi Turn, Cermet, Side Adjust, 200 kohm, Through Hole, 15 Turns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3006P-1-204LF.
Newark Part No.:
28AC8528
Product Range
3006 Series
Technical Datasheet:
3006P-1-204LF.   Datasheet
See all Technical Docs

Product Information


:
Multi Turn

:
Cermet

:
Side Adjust

:
200kohm

:
Through Hole

:
15Turns

:
3006 Series

:
750mW

:
± 10%

:
± 100ppm/°C

:
3/4 Inch Rectangular

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns Trimpot 3006 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 3/4inch rectangular potentiometer
  • Side adjustment with lead screw
  • Sealing is IP65 rated
  • 15 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 5Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.75W
  • Low PC board profile of 1/4 ” high

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 31/08/20

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$2.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 300
Quantity Price Your Price
 
 
100+ $2.02
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.59
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.