You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3266W-1-204LF.

Trimpot, Multi Turn, Cermet, Top Adjust, 200 kohm, Through Hole, 12 Turns

3266W-1-204LF. - Trimpot, Multi Turn, Cermet, Top Adjust, 200 kohm, Through Hole, 12 Turns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3266W-1-204LF.
Newark Part No.:
28AC8691
Product Range
3266 Series
Technical Datasheet:
3266W-1-204LF.   Datasheet
See all Technical Docs

Product Information


:
Multi Turn

:
Cermet

:
Top Adjust

:
200kohm

:
Through Hole

:
12Turns

:
3266 Series

:
250mW

:
± 10%

:
± 100ppm/°C

:
1/4 Inch Square

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Bourns Trimpot 3266 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 1/4inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 12 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 1Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.25W
  • Standoffs allow thorough PC board cleaning

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 31/08/20

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$3.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
100+ $3.98
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.26
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $2.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.