You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3296W-1-104LF.

Trimpot, Multi Turn, Cermet, Top Adjust, 100 kohm, Through Hole, 25 Turns

3296W-1-104LF. - Trimpot, Multi Turn, Cermet, Top Adjust, 100 kohm, Through Hole, 25 Turns
3296W-1-104LF. - Trimpot, Multi Turn, Cermet, Top Adjust, 100 kohm, Through Hole, 25 Turns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3296W-1-104LF.
Newark Part No.:
26AC7040
Product Range
3296 Series
Also Known As:
CRCW0603 100 2K49 1% RT1 CRCW06032491F100RT1 CRCW06032491FRT1
Technical Datasheet:
3296W-1-104LF.   Datasheet
See all Technical Docs

Product Range Selector (3296 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multi Turn

:
Cermet

:
Top Adjust

:
100kohm

:
Through Hole

:
25Turns

:
3296 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Trimpot 3296 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
  • 3/8inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 25 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • 5 terminal styles, chevron seal design

Also Known As

CRCW0603 100 2K49 1% RT1 CRCW06032491F100RT1 CRCW06032491FRT1

1,266 In stock

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet
$2.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
100+ $2.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange