You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3296W-1-202ALF

RES,Cermet,2KOhms,300WVDC,10+/-% Tol,-100,100ppm-TC,3825-Case RoHS Compliant: Yes

3296W-1-202ALF - RES,Cermet,2KOhms,300WVDC,10+/-% Tol,-100,100ppm-TC,3825-Case RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3296W-1-202ALF
Newark Part No.:
62J1435

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for 3296W-1-202ALF

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

BOURNS

Trimpot, Multi Turn, Cermet, Top Adjust, 2 kohm, Through Hole, 25 Turns

     

Each

1+ $3.34   10+ $2.92   25+ $2.73   50+ $2.52   100+ $2.42   500+ $1.91   1000+ $1.81   2500+ $1.64   More Pricing...

Restricted Item Add

BOURNS

TRIMMER, 25 TURN 2K

     

Each

1+ $3.44   10+ $3.01   25+ $2.81   50+ $2.59   100+ $2.49   500+ $1.96   1000+ $1.86   2500+ $1.69   More Pricing...

Restricted Item Add
     

Each

1000+ $3.37   2500+ $3.12   More Pricing...

Restricted Item Add

VISHAY

TRIMMER, POT, 2K, 23TURN, THD

     

Each

1+ $3.28   10+ $3.15   25+ $3.01   50+ $2.96   100+ $2.65   500+ $2.12   1000+ $2.05   2500+ $1.96   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 28/09/20

$2.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $2.31
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.