You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3386R-1-103LF

Trimpot, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns

3386R-1-103LF - Trimpot, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3386R-1-103LF
Newark Part No.:
62J2298
Product Range
3386 Series
Technical Datasheet:
3386R-1-103LF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Turn

:
Cermet

:
Top Adjust

:
10kohm

:
Through Hole

:
1Turns

:
3386 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
AEC-Q200

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for 3386R-1-103LF

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $2.09   10+ $1.87   25+ $1.64   50+ $1.59   100+ $1.53   500+ $1.23   1000+ $1.14   2500+ $1.09   More Pricing...

Restricted Item Add

TT ELECTRONICS / BI TECHNOLOGIES

Trimpot, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns

     

Each

1+ $0.497   10+ $0.497   25+ $0.497   50+ $0.497   100+ $0.497   500+ $0.497   1000+ $0.497   2500+ $0.497   More Pricing...

Restricted Item Add

VISHAY

TRIMMER, POT, 10K, 1TURN, THD

     
Restricted Item Add

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 28/09/20

$1.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 200
Quantity Price Your Price
 
 
100+ $1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.