You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3386W-1-103LF.

Trimpot, Single Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 1 Turns

BOURNS 3386W-1-103LF.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3386W-1-103LF.
Newark Part No.:
28AC8899
Product Range
3386 Series
Technical Datasheet:
3386W-1-103LF.   Datasheet
See all Technical Docs

Product Range Selector (3386 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Turn

:
Cermet

:
Side Adjust

:
10kohm

:
Through Hole

:
1Turns

:
3386 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Bourns Trimpot 3386 series are cermet, through hole trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
  • 3/8inch square potentiometer
  • Top adjust type (F,G,K,P,R,U,V,Y) or side adjust type (B,C,J,X,H,S,W)
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient TCR of ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • Rotational life of 200 cycles
  • Available with a knob for finger adjust
  • Available with extended shaft and cross slot rotor

Available for back order

More stock available to supplier lead times which is approximately 09/08/21

Available for backorder to lead times shown

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$1.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
100+ $1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --