You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3386X-1-103LF

Trimpot, Single Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 1 Turns

BOURNS 3386X-1-103LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3386X-1-103LF
Newark Part No.:
62J2482
Product Range
3386 Series
Technical Datasheet:
3386X-1-103LF   Datasheet
See all Technical Docs

Product Range Selector (3386 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Turn

:
Cermet

:
Side Adjust

:
10kohm

:
Through Hole

:
1Turns

:
3386 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Bourns Trimpot 3386 series are cermet, through hole trimming potentiometers. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.
  • 3/8inch square potentiometer
  • Top adjust type (F,G,K,P,R,U,V,Y) or side adjust type (B,C,J,X,H,S,W)
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient TCR of ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • Rotational life of 200 cycles
  • Available with a knob for finger adjust
  • Available with extended shaft and cross slot rotor

Available for back order

Deliveries start from 28/06/21

Notify me when back in stock

$2.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --