You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6574S1-502

Rotary Potentiometer, 5 kohm, 1 Turns, Linear, 2 W, ± 10%, 6574S Series

6574S1-502 - Rotary Potentiometer, 5 kohm, 1 Turns, Linear, 2 W, ± 10%, 6574S Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
6574S1-502
Newark Part No.:
50B1130
Product Range
6574S Series
Technical Datasheet:
6574S1-502   Datasheet
See all Technical Docs

Product Information


:
5kohm

:
1Turns

:
Linear

:
2W

:
± 10%

:
6574S Series

:
Servo Mount

:
6.34mm

:
10

:
Screwdriver Slot

:
15.9mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6574S1-502 is a 5kΩ 2W 10-gang servo-mounting Precision Potentiometer with screwdriver slot adjustment. The potentiometer features 1 turn, essentially infinite resolution, side exit turret terminals and shaft supported by front and rear precision ball bearings.
  • Continuous mechanical angle
  • IP40 Protection rating
  • -40 to 125°C Operating temperature range

Associated Products

Compare Selected

60 In stock

60 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 14/09/20

$203.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $203.99
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $192.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $186.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $165.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.