Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No9250A-105-RC
Newark Part No.92AH7139
Product Range9250A Series
Technical Datasheet
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.640 |
10+ | $3.870 |
25+ | $3.580 |
50+ | $3.400 |
100+ | $3.210 |
500+ | $2.840 |
1000+ | $2.680 |
2500+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No9250A-105-RC
Newark Part No.92AH7139
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance1mH
DC Current Rating70mA
DC Resistance Max17.5ohm
Inductance Tolerance± 10%
Self Resonant Frequency3.8MHz
Self Resonant Frequency Min3.8MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9250A Series
DC Current Rating
70mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
3.8MHz
Inductance
1mH
DC Resistance Max
17.5ohm
Self Resonant Frequency
3.8MHz
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability