You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAT16-330J4LF

Fixed Network Resistor, 33 ohm, CAT16 Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins

BOURNS CAT16-330J4LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CAT16-330J4LF
Newark Part No.:
41R4406
Product Range
CAT16 Series
Technical Datasheet:
CAT16-330J4LF   Datasheet
See all Technical Docs

Product Range Selector (CAT16 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33ohm

:
CAT16 Series

:
4Elements

:
Isolated

:
1206 [3216 Metric]

:
8Pins

:
50V

:
62.5mW

:
± 5%

:
± 200ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Bourns CAT16 series are chip resistor arrays with concave terminals. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. Chip arrays are low cost and minimize space on board.
  • Available with 2, 4 and 8 isolated resistors
  • EIA 0606, 1206, 2406, 1506 case sizes available
  • Rated voltage of 50V (25V for CAY16-J8)
  • Package power rating is 250mW at 70°C
  • Power rating is 0.0625W/resistor at 70°C
  • ±1% and ±5% tolerance
  • Temperature coefficient is resistance (TCR) is ±200ppm/°C
  • Operating temperature range from -55°C to 125°C

0 In stock

Non-Cancelable / Non Returnable

$0.216

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ $0.216
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.205
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.192
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.18
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.169
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange