You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAT16-472J4LF.

Fixed Network Resistor, 4.7 kohm, CAT16 Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins

BOURNS CAT16-472J4LF.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CAT16-472J4LF.
Newark Part No.:
27AC1363
Product Range
CAT16 Series
Also Known As:
CRCW0603 100 33R2 1% RT1 CRCW060333R2F100RT1 CRCW060333R2FRT1
Technical Datasheet:
CAT16-472J4LF.   Datasheet
See all Technical Docs

Product Range Selector (CAT16 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7kohm

:
CAT16 Series

:
4Elements

:
Isolated

:
1206 [3216 Metric]

:
8Pins

:
50V

:
62mW

:
± 5%

:
± 200ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Bourns CAT16 series are chip resistor arrays with concave terminals. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. Chip arrays are low cost and minimize space on board.
  • Available with 2, 4 and 8 isolated resistors
  • EIA 0606, 1206, 2406, 1506 case sizes available
  • Rated voltage of 50V (25V for CAY16-J8)
  • Package power rating is 250mW at 70°C
  • Power rating is 0.0625W/resistor at 70°C
  • ±1% and ±5% tolerance
  • Temperature coefficient is resistance (TCR) is ±200ppm/°C
  • Operating temperature range from -55°C to 125°C

Also Known As

CRCW0603 100 33R2 1% RT1 CRCW060333R2F100RT1 CRCW060333R2FRT1

Available for back order

More stock available to supplier lead times which is approximately 03/05/21

Available for backorder to lead times shown

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.023

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
1+ $0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange