You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAT25-103JALF
Fixed Network Resistor, 10 kohm, CAT25 Series, 8 Elements, Bussed, 1608 [4021 Metric], 10 Pins
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CAT25-103JALF
- Newark Part No.:
- 61J4719
- Product Range
- CAT25 Series
- Technical Datasheet:
- CAT25-103JALF Datasheet
Product Range Selector (CAT25 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- CAT25 Series
- :
- 8Elements
- :
- Bussed
- :
- 1608 [4021 Metric]
- :
- 10Pins
- :
- 25V
- :
- 62mW
- :
- ± 5%
- :
- ± 200ppm/°C
- :
- -
Technical Docs (2)
Product Overview
- Smallest bussed chip array
- Plated Ni + Sn terminal
4,000 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
4000+ | $0.088 | ||
8000+ | $0.081 | ||
16000+ | $0.075 | ||
24000+ | $0.073 |
Pricing is unavailable. Please contact customer services.