You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ24FW201.
Trimpot, Multi Turn, Cermet, Top Adjust, 200 ohm, Through Hole, 25 Turns
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- RJ24FW201.
- Newark Part No.:
- 15AC4174
- Product Range
- RJ24 Series
- Technical Datasheet:
- RJ24FW201. Datasheet
Product Range Selector (RJ24 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multi Turn
- :
- Cermet
- :
- Top Adjust
- :
- 200ohm
- :
- Through Hole
- :
- 25Turns
- :
- RJ24 Series
- :
- 500mW
- :
- ± 10%
- :
- ± 100ppm/°C
- :
- 3/8 Inch Square
- :
- -
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 22/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
Extended rangeĀ
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each