You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ24FX502.
Trimpot, Multi Turn, Cermet, Side Adjust, 5 kohm, Through Hole, 25 Turns
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- RJ24FX502.
- Newark Part No.:
- 23AC9186
- Product Range
- RJ24 Series
- Technical Datasheet:
- RJ24FX502. Datasheet
Product Range Selector (RJ24 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multi Turn
- :
- Cermet
- :
- Side Adjust
- :
- 5kohm
- :
- Through Hole
- :
- 25Turns
- :
- RJ24 Series
- :
- 500mW
- :
- ± 10%
- :
- ± 100ppm/°C
- :
- 3/8 Inch Square
- :
- -
- :
- -
Technical Docs (1)
200 In stock
Extended range
Pricing is unavailable. Please contact customer services.
- Price for:
- Each