Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL622-470K-RC
Newark Part No.86K3394
Product RangeRL622 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.676 |
| 2500+ | $0.653 |
Price for:Each
Minimum: 1000
Multiple: 100
$676.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-470K-RC
Newark Part No.86K3394
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance47µH
DC Current Rating1.4A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Self Resonant Frequency6.5MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
1.4A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
47µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
6.5MHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate