New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMCJ6.0CA.

                      TVS Diode, SMCJ Series, Bidirectional, 6 V, 10.3 V, DO-214AB (SMC), 2 Pins

                      BOURNS SMCJ6.0CA.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSMCJ6.0CA.
                      Newark Part No.30AC0330
                      Product RangeSMCJ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      1+$0.415
                      5000+$0.406
                      10000+$0.377
                      20000+$0.352
                      30000+$0.328
                      50000+$0.316
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $1,245.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSMCJ6.0CA.
                      Newark Part No.30AC0330
                      Product RangeSMCJ Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMCJ Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage6V
                      Clamping Voltage Max10.3V
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage6.67V
                      Maximum Breakdown Voltage7.67V
                      Peak Pulse Power Dissipation1.5kW
                      Qualification-
                      SVHCLead

                      Product Overview

                      The SMCJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

                      • 600W Power dissipation
                      • -55 to 150°C Operating temperature range

                      Applications

                      Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial

                      Technical Specifications

                      Product Range

                      SMCJ Series

                      Reverse Standoff Voltage

                      6V

                      Diode Case Style

                      DO-214AB (SMC)

                      Minimum Breakdown Voltage

                      6.67V

                      Peak Pulse Power Dissipation

                      1.5kW

                      SVHC

                      Lead

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      10.3V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      7.67V

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.