You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

COMPLETE-BLACK

BoXZY Complete CNC Router / 3D Printer / Laser Engraver

BOXZY COMPLETE-BLACK
BOXZY COMPLETE-BLACK
BOXZY COMPLETE-BLACK
BOXZY COMPLETE-BLACK
BOXZY COMPLETE-BLACK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOXZY BOXZY
Manufacturer Part No:
COMPLETE-BLACK
Newark Part No.:
33AC5875

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
0.1mm

:
ABS, HIPS, PLA, PVA, PETG, Nylon

:
165mm x 165mm x 165mm

:
0.4mm

:
40mm/s

:
120VAC

:
1.25hp

:
USB

:
.stl

:
BoXYZ Interface

:
Mac OS, Windows & Linux

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

3D Printer, CNC Mill, & Laser Engraver - BoXZY Complete has EVERYTHING. You’ll get BoXZY plus the Rapid-Swap 3D Printer, CNC Mill, and Laser Engraver. 3D print prototypes, mill your finished products, and customize your possessions with high fidelity images and your company logos. Starting a small business and want to manufacture your own products? This is the place to start. Starting a maker space? Save space and money by minimizing the necessary footprint that seperate tools would require. In addition to an amazing tool, the BoXZY comes with 1 year of Autodesk Fusion 360.
  • Built from Aluminum, Steel, and Built to Expand. The BoXZY chassis is a 6.5³ fabrication facility.
  • Superior ball screws and motors allow for 6 Micron resolution with a 0.00015% error at up to 40 pounds.
  • All that and Rapid-Swap allows you to change tool heads for future expandability.
  • Each stainless steel power station is built to the same standards of the BoXZY itself.
  • Key-Switch with E-Stop will keep you safe and on task. 200W will keep the BoXZY working 24/7.
  • BoXZY’s CNC Mill will carve out a place in your heart. The industrial strength tool will work with Metals, Plastics, and Woods. Aluminum, Brass, and more.
  • BoXZY’s 1.75 mm Plastic Extruder accepts filaments such as ABS, PLA, PVA, NYLON, FLEX, and more for your creative projects.
  • BoXZY’s Laser Tool gives you the power to laser etch your designs into Anodized Aluminum, Hardwoods, Opaque Plastics, & Even Food.
  • Electronic Resolution: 6 microns, Travel Accuracy: W/in 0.00015% over X, Y, and Z
  • Circuit Cooling: 80 CFM
  • Ball Screw Diameters: X and Y: 16mm (.63 in), Z: 20mm (.78 in)
  • X, Y, Z Motors: Nema 23, Filament Drive Motor: Nema 17
  • Frame Dimensions: 388 x 339 x 357 mm (15.3 x 13.35 x 14.06 in)
  • 3D Printing Platform Dimensions: 234.67 x 239.98 mm (9.24 x 9.45 in)
  • Milling Platform Dimensions: 234.67 x 239.98 mm (10.43 x 9.84 in)
  • Mounting Volume for Milling Dimensions: 203.2 x 282.56 x 260.35 mm (8 x 11.13 x 10.25 in)
  • Build Volume (Working Envelope): 165 x 165 x 165 mm (6.5 x 6.5 x 6.5 in)
  • Machine Weight: 40-45 lb
  • CNC Horsepower: 1 1/4, CNC RPM: Variable 10,000-30,000
  • CNC Power: 938 Watts, 6.5 Amps, 120 Volts, CNC Collet: 6.35 mm (1/4 inch), Accepts adapters
Best Seller

0 In stock

Non-Cancelable / Non Returnable

$6,934.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6,934.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --