You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LAT-28-773-25-SH

Label, Laser Printable, 279.4mm H x 215.9mm W, Metallized Polyester, Silver, 25

LAT-28-773-25-SH - Label, Laser Printable, 279.4mm H x 215.9mm W, Metallized Polyester, Silver, 25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRADY BRADY
Manufacturer Part No:
LAT-28-773-25-SH
Newark Part No.:
90B3846
Product Range
LAT Series
Technical Datasheet:
LAT-28-773-25-SH   Datasheet
See all Technical Docs

Product Range Selector (LAT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Laser Printable

:
279.4mm

:
215.9mm

:
Metallised Polyester

:
Silver

:
25

:
LAT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The LAT-28-773-25-SH is a Blank Laser Printable Label for laser printers. This material is an UL Recognized Component and CSA Accepted material when printed with designated laser printer toners. Silver background color. Matte finish.
  • Permanent acrylic adhesive
  • Metalized polyester

Applications

Safety

23 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$275.21

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $275.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange