You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTL-21-427-YL
Wire Marker, Printable, Self Laminating, 25.4mm x 63.5mm, Vinyl, Yellow
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- PTL-21-427-YL
- Newark Part No.:
- 04H2611
- Product Range
- PTL Series
- Technical Datasheet:
- PTL-21-427-YL Datasheet
Product Range Selector (PTL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Self Laminating
- :
- -
- :
- 25.4mm x 63.5mm
- :
- Vinyl
- :
- -
- :
- Yellow
- :
- PTL Series
Technical Docs (1)
Product Overview
- R4310 Recommended ribbon series
- Self-extinguishing
- Excellent water and oil resistance
- Excellent abrasion and smudge resistance
- Acrylic adhesive
Applications
Industrial
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Spool of 100