You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTL-31-427-YL
Wire Marker, Printable, Self Laminating, 25.4mm x 38.1mm, Vinyl, Yellow
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- PTL-31-427-YL
- Newark Part No.:
- 22C4310
- Technical Datasheet:
- PTL-31-427-YL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Self Laminating
- :
- -
- :
- 25.4mm x 38.1mm
- :
- Vinyl
- :
- -
- :
- Yellow
- :
- -
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Spool of 250