You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTL-5-423
Wire Marker, Printable, Thermal Transfer, 5.08mm x 12.7mm, PET (Polyester), White
- Manufacturer:
- BRADY BRADY
- Manufacturer Part No:
- PTL-5-423
- Newark Part No.:
- 91B5142
- Product Range
- PTL Series
- Technical Datasheet:
- PTL-5-423 Datasheet
Product Range Selector (PTL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Thermal Transfer
- :
- -
- :
- 5.08mm x 12.7mm
- :
- PET (Polyester)
- :
- -
- :
- White
- :
- PTL Series
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Spool of 750