You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTL-6-423

Wire Marker, Printable, Thermal Transfer, 6.98mm x 12.7mm, PET (Polyester), White

BRADY PTL-6-423
BRADY PTL-6-423

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRADY BRADY
Manufacturer Part No:
PTL-6-423
Newark Part No.:
04H2790
Product Range
PTL Series
Technical Datasheet:
PTL-6-423   Datasheet
See all Technical Docs

Product Range Selector (PTL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Thermal Transfer

:
-

:
6.98mm x 12.7mm

:
PET (Polyester)

:
-

:
White

:
PTL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PTL-6-423 is a BradyBondz® Label made of permanent polyester with gloss finish. The 18322 label can be printed through the TLS 2200® and TLS-PC Link® thermal transfer portable printers. This label is compatible with the TLS 2200, TLS-PC Link, BMP71 and BMP61 printers. It is used for component identification, equipment identification, barcoding, asset tracking, rating plates and general purpose identification.
  • R6010 Recommended ribbon series
  • Permanent acrylic adhesive

Applications

Industrial

0 In stock

Non-Cancelable / Non Returnable

$70.88

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 750
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $70.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange