You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

US-159

Adapter, USB to 1 x RS232 Serial

US-159 - Adapter, USB to 1 x RS232 Serial
US-159 - Adapter, USB to 1 x RS232 Serial
US-159 - Adapter, USB to 1 x RS232 Serial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
US-159
Newark Part No.:
67AC4336
Also Known As:
GTIN UPC EAN: 837324003802
Technical Datasheet:
US-159   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB

:
Serial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The US-159 is a 1-port RS232 isolated ultra USB to Serial Adapter for an unbreakable connection. It avoids electrical damage to expensive equipment with isolation. It is fully compliant with IEC 61000-4-2, meaning equipment is immune to electrostatic discharge up to 8kV of contact discharge or 15kV of air discharge. The drivers for Windows 32 bit and 64 bit Operating Systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7, Windows 8 and Windows 10 with additional drivers for Raspberry Pi, Mac OS X and Linux.
  • High retention USB connector with 50cm USB cable
  • Works where many other USB to serial devices do not
  • IP50 Protection

Applications

Computers & Computer Peripherals, Communications & Networking

Also Known As

GTIN UPC EAN: 837324003802

3 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$137.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $137.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange