You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BRIGHTON MUSIC BP-10

Guitar Pedal Board Power Supply

BRIGHTON MUSIC BP-10
BRIGHTON MUSIC BP-10
BRIGHTON MUSIC BP-10
BRIGHTON MUSIC BP-10
BRIGHTON MUSIC BP-10
BRIGHTON MUSIC BP-10
BRIGHTON MUSIC BP-10
BRIGHTON MUSIC BP-10
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BP-10
Newark Part No.:
78Y7672
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

Guitar Pedal Board Power Supply Guitar pedal board power supply features 10 power outputs for powering all of your favorite effects pedals. Features include bright blue LED's, short circuit protection, power patch cables and rugged metal housing.
  • 10 power outputs for powering all of your favorite effects pedals
  • 7 x 9V 100mA, 1 x 9V 500mA, 1 x 12V 100mA, 1 x 18V 100mA
  • Bright blue LED's
  • Short circuit protection
  • Includes power patch cables
  • Rugged metal housing
  • Power supply: 18V (included)
  • Dimensions: 5. 9" x 2" x 1. 2"
  • Weight: 0. 9 lbs.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --