You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T-02

Clip-On Guitar Tuner

BRIGHTON MUSIC T-02
BRIGHTON MUSIC T-02
BRIGHTON MUSIC T-02
BRIGHTON MUSIC T-02
BRIGHTON MUSIC T-02
BRIGHTON MUSIC T-02
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T-02
Newark Part No.:
31Y6251

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Clip-On Guitar Tuner The T-02 clip-on tuner attaches directly to the headstock of your instrument. The reversible LED display allows you to clip the tuner on either side of the headstock for viewing at any angle.
  • Extra-thin design and easy to read LED display
  • Clips securely to instrument headstock
  • Reversible LED display allows you to clip the tuner on either side of the headstock
  • Tuning: Chromatic
  • Pitch range: 440Hz
  • Detection accuracy: ± 0. 5 cent
  • Power supply: one 2032 coin cell battery
  • Dimensions: 3. 3” x 1” x 0. 4”

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --