Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.110 |
| 5+ | $29.440 |
| 10+ | $27.690 |
| 25+ | $26.900 |
| 50+ | $26.320 |
| 100+ | $25.890 |
| 250+ | $25.510 |
Price for:Each
Minimum: 1
Multiple: 1
$32.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2819-A
Newark Part No.72Y0613
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric52.1mm
External Width - Metric74.4mm
External Depth - Metric79.5mm
IP RatingIP67, IP68
Body ColorNatural
NEMA RatingNEMA 4X, 6, 12, 13
External Height - Imperial2.05"
External Width - Imperial2.93"
External Depth - Imperial3.13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AN-2819-A is an aluminum enclosure with mounting flanges.
- External dimension is 3.13" x 2.93" x 2.05", internal dimension is 2.85" x 2.65" x 1.91" (L x W x D)
- Direct replacement to AN-28xx series
- 0.09" welded mounting flanges
- Pre molded continuous silicon gasket with outstanding performance
- Rugged #ADC-12 alloy die cast aluminum box
- Available NEMA 6 (natural finish)
- IP 67 tested by TUV
- Test results exceeded the requirements in respect to IEC60529 IP68 conditions
- Type 4X,6,12,13 as listed under UL file #E194432
- Cover attaches with 3M stainless screws( torqued at 12in-lb)
- Easily machined and modified to your particular requirements
- Offers EMC protection
Technical Specifications
Enclosure Type
Small
External Height - Metric
52.1mm
External Depth - Metric
79.5mm
Body Color
Natural
External Height - Imperial
2.05"
External Depth - Imperial
3.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
74.4mm
IP Rating
IP67, IP68
NEMA Rating
NEMA 4X, 6, 12, 13
External Width - Imperial
2.93"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability