You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PN-1326-DG - 

Plastic Enclosure, PN Series, Flat Top, High Impact, Molded, NEMA 4X, Junction Box, ABS, 195 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PN-1326-DG
Newark Part No.:
66F3903
Technical Datasheet:
PN-1326-DG   Datasheet
See all Technical Docs

Product Information

:
Junction Box
:
ABS
:
195mm
:
80mm
:
55mm
:
IP66
:
Grey
:
NEMA 1, 2, 3, 4, 4X, 12, 13
:
7.68"
:
3.15"
:
2.17"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PN-1326-DG is a Box Enclosure made of high-impact ABS plastic with dark grey body and cover finish. This moulded enclosure meets NEMA 1, 2, 4, 4x, 12 and 13 specifications and is ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust and internal bosses allow mounting of PCBs horizontally or for connection of terminals.
  • UL94-HB Flammability rating
  • -20 to 80°C Operating temperature range
  • Silicon sponge gasket Material
  • Smooth and flat top cover
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
  • IP65, NEMA-4x Protection rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 06/01/20

$16.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.43
 
5+ $15.14
 
10+ $13.84
 
25+ $13.14
 
50+ $12.44
 
100+ $11.07