You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PN-1334-DG - 

Plastic Enclosure, Junction Box, ABS, 199.9 mm, 119.89 mm, 74.93 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PN-1334-DG
Newark Part No.:
52F6548
Product Range
PN Series

Product Information

:
Junction Box
:
ABS
:
199.9mm
:
119.89mm
:
74.93mm
:
IP66
:
Grey
:
NEMA 1, 2, 3, 4, 4X, 12, 13
:
7.87"
:
4.72"
:
2.95"
:
PN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PN series Box Enclosure made of polycarbonate and high-impact ABS materials. These moulded enclosures meet NEMA ratings 1, 2, 4, 4x, 12 and 13 specifications and are ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Available in a variety of sizes, these plastic enclosures are offered in three different versions. Style-1 has UV stabilized light grey polycarbonate body and cover, Style-2 has UV stabilized light grey polycarbonate body and clear polycarbonate cover and Style-3 (For indoor use only) has dark grey ABS body and cover. The wall-mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust.
  • UL94-HB Flammability rating
  • -40 to 120°C Operating temperature range for Style 1 and 2
  • -20 to 80°C Operating temperature range for Style-3
  • UL508A and NEMA 1, 2, 3, 4, 4x 12 and 13 enclosure specifications
  • Designed to IP65 of IEC 529
  • UL Listed (E194432 Vol-1)
  • Most models have internal guide slots for mounting PCB assemblies vertically
  • Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc.
  • Threaded brass inserts
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
  • Silicon sponge gasket Material
  • Smooth and flat top cover

Applications

Industrial

Footnotes

All styles feature specialized captive screws that are screwed into the cover and stay in it when the cover is removed.

Associated Products

Compare Selected

Related Searches

52 In stock

52 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$23.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.41
 
5+ $21.46
 
10+ $19.49
 
25+ $18.53
 
50+ $17.56
 
100+ $15.58