You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PN-1335-DG - 

Plastic Enclosure, PN Series, Flat Top, High Impact, Molded, NEMA 4X, Junction Box, ABS, 265 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PN-1335-DG
Newark Part No.:
91F3918
Technical Datasheet:
PN-1335-DG   Datasheet
See all Technical Docs

Product Information

:
Junction Box
:
ABS
:
265mm
:
185mm
:
95mm
:
IP65
:
Grey
:
NEMA 1, 2, 3, 4, 4X, 12, 13
:
10.43"
:
7.28"
:
3.74"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PN-1335-DG is a NEMA 4X Box made of ABS (acrylonitrile butadiene styrene) with dark gray finish. This PN-series box is offered in style-3 version. Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust. Ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries.
  • UL94HB Flammability rating
  • 0 to 80°C Service temperature range
  • IP65 Protection rating
  • Internal bosses allow mounting of PCBs horizontally or for connection of terminals
  • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
  • Silicone sponge gasket

Applications

Industrial

Associated Products

Compare Selected

Related Searches

266 In stock

266 in stock for same day shipping
 
Check Stock & Lead Times

4 Further stock expected to ship on 24/10/19
17 Further stock expected to ship on 07/11/19

More stock available week commencing 30/12/19

$34.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $34.77
 
5+ $33.88
 
10+ $32.99
 
25+ $30.33
 
50+ $27.65
 
100+ $26.27