You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PN-1344-DG - 

Plastic Enclosure, Junction Box, ABS, 360 mm, 200 mm, 150 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PN-1344-DG
Newark Part No.:
99B1508
Technical Datasheet:
PN-1344-DG   Datasheet
See all Technical Docs

Product Information

:
Junction Box
:
ABS
:
360mm
:
200mm
:
150mm
:
IP66
:
Grey
:
NEMA 1, 2, 3, 4, 4X, 12, 13
:
14.17"
:
7.87"
:
5.91"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PN-1344-DG is a dark-gray NEMA 4x Box made of ABS. This polycarbonate molded enclosure meet NEMA 1, 2, 4, 4x, 12 and 13 specifications and is ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust. Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts. Most models have internal guide slots for mounting PCB assemblies vertically. Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc.
  • Smooth flat top cover
  • UV stabilized UL94-HB Flammability rating
  • Silicone sponge gasket
  • 0 to 80°C Suggested service temperature range
  • UV stabilized UL94-HB Flammability rating
  • IP65 of IEC 529 Protection rating

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

6 Further stock expected to ship on 28/10/19

More stock available week commencing 13/01/20

Contact me when back in stock

$73.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $73.55
 
5+ $67.50
 
10+ $61.45
 
25+ $58.92
 
50+ $56.40
 
100+ $50.15
 
250+ $49.89