Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0023/A/0M25/FL
Newark Part No.16AM4818
Product RangeBuccaneer 20 Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.500 |
| 10+ | $26.470 |
| 25+ | $25.000 |
| 50+ | $24.820 |
| 100+ | $24.080 |
| 250+ | $23.540 |
| 500+ | $23.160 |
Price for:Each
Minimum: 1
Multiple: 1
$28.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0023/A/0M25/FL
Newark Part No.16AM4818
Product RangeBuccaneer 20 Series
Technical Datasheet
Connector to ConnectorSealed Type A Receptacle to Free End
Cable Length - Metric250mm
Cable Length - Imperial9.9"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeBuccaneer 20 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector to Connector
Sealed Type A Receptacle to Free End
Cable Length - Imperial
9.9"
Jacket Color
Black
Product Range
Buccaneer 20 Series
Cable Length - Metric
250mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability