You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PXP6042/B

USB Adapter, USB Type B Receptacle, USB Type A Receptacle, USB 2.0, IP66, IP68, IP69K

PXP6042/B - USB Adapter, USB Type B Receptacle, USB Type A Receptacle, USB 2.0, IP66, IP68, IP69K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PXP6042/B
Newark Part No.:
24W6680
Product Range
Buccaneer 6000 Series
Technical Datasheet:
PXP6042/B   Datasheet
See all Technical Docs

Product Overview

The PXP6042/B is a front panel-mount USB Type B to A Wire-to-Board Receptacle. This Buccaneer 6000 series connector combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. Designed and independently tested, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
  • Push-pull coupling latching system
  • 30° Twist locking
  • USB version 2.0 performance
  • Plug and play capability
  • Shielded system
  • Visual mating indication
  • Suitable for a wide range of dust and water borne environments
  • Hot pluggable, standard 4-pole interface
  • High noise immunity and EMI protection

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type B Receptacle

:
USB Type A Receptacle

:
USB 2.0

:
IP66, IP68, IP69K

:
Buccaneer 6000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$23.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $22.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $19.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $19.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $17.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $16.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $15.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange