You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BYTE BROTHERS POE1000ILT

Power Panel DVM - Tone Star Unit

BYTE BROTHERS POE1000ILT
BYTE BROTHERS POE1000ILT
BYTE BROTHERS POE1000ILT
BYTE BROTHERS POE1000ILT
BYTE BROTHERS POE1000ILT
BYTE BROTHERS POE1000ILT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
POE1000ILT
Newark Part No.:
27T6716
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Power Panel
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Power Panel)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
POE1000IL Inline unit, full featured filtered probe, User's Manual, Battery

:
Power Panel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

CAT 5/6 cables are jammed with data, phone, surveillance cameras and now 48 volts of PoE (Power over Ethernet). This DVM spots these devices and adds two interactive buttons for LAN switches and the PoE ports. This device has two RJ45 jacks to let you connect 2 devices, passing through PoE power to the device and allowing you to monitor an active system.
  • Detects network devices: Indicates advertised speed and duplex and pairs
  • Detects phones: Indicates voltage amplitude and pairs
  • Detects PoE: Indicates voltage amplitude and pairs
  • Force link button: Sends link pulses to prompt communication
  • Test PoE button: Simulates a VoIP phone or camera and prompts PoE
  • Uses device LEDs to alert when device or voltage is present
  • Measure power draw (in watts)

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$416.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $416.99
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --